
EN4SD241210LG | |
|---|---|
DigiKey Part Number | EN4SD241210LG-ND |
Manufacturer | |
Manufacturer Product Number | EN4SD241210LG |
Description | BOX STEEL GRAY 24"L X 12"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 24.000" L x 12.000" W (609.60mm x 304.80mm) X 10.000" (254.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | EN4SD241210LG Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Box | Thickness 16 Gauge |
Part Status Active | Features Stainless Steel Hinges |
Container Type Box | Ratings |
Size / Dimension 24.000" L x 12.000" W (609.60mm x 304.80mm) | Shipping Info Shipped from DigiKey |
Height 10.000" (254.00mm) | Weight 26 lbs (11.8 kg) |
Area (L x W) 288in² (1858cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 856,68000 Kč | 7 856,68 Kč |
| 5 | 6 896,12200 Kč | 34 480,61 Kč |
| Unit Price without VAT: | 7 856,68000 Kč |
|---|---|
| Unit Price with VAT: | 9 506,58280 Kč |




