
EN4SD16168SS | |
|---|---|
DigiKey Part Number | HM5408-ND |
Manufacturer | |
Manufacturer Product Number | EN4SD16168SS |
Description | BOX S STL NATURAL 16"L X 16"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Natural Hinged Door, Lid 16.000" L x 16.000" W (406.40mm x 406.40mm) X 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | EN4SD16168SS Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Natural |
Packaging Box | Thickness 16 Gauge |
Part Status Active | Features Stainless Steel Hinges |
Container Type Box | Ratings |
Size / Dimension 16.000" L x 16.000" W (406.40mm x 406.40mm) | Shipping Info Shipped from DigiKey |
Height 8.000" (203.20mm) | Weight 21 lbs (9.5 kg) |
Area (L x W) 256in² (1652cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 875,23000 Kč | 16 875,23 Kč |
| 5 | 16 395,84400 Kč | 81 979,22 Kč |
| Unit Price without VAT: | 16 875,23000 Kč |
|---|---|
| Unit Price with VAT: | 20 419,02830 Kč |




