
EN4DSC36268SS | |
|---|---|
DigiKey Part Number | EN4DSC36268SS-ND |
Manufacturer | |
Manufacturer Product Number | EN4DSC36268SS |
Description | BOX S STL NATURAL 36"L X 26"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Natural Hinged Door, Lid 36.000" L x 26.000" W (914.40mm x 660.40mm) X 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | EN4DSC36268SS Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Natural |
Packaging Box | Thickness 16 Gauge |
Part Status Active | Features Separate Panel or Cover Thickness |
Container Type Box | Ratings |
Size / Dimension 36.000" L x 26.000" W (914.40mm x 660.40mm) | Shipping Info Shipped from DigiKey |
Height 8.000" (203.20mm) | Weight 60 lbs (27.2 kg) |
Area (L x W) 936in² (6039cm²) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44 634,94000 Kč | 44 634,94 Kč |
| Unit Price without VAT: | 44 634,94000 Kč |
|---|---|
| Unit Price with VAT: | 54 008,27740 Kč |


