Eclipse Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EN4DSC36268GY

DigiKey Part Number
EN4DSC36268GY-ND
Manufacturer
Manufacturer Product Number
EN4DSC36268GY
Description
BOX STEEL GRAY 36"L X 26"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Hinged Door, Lid 36.000" L x 26.000" W (914.40mm x 660.40mm) X 8.000" (203.20mm)
Datasheet
 Datasheet
EDA/CAD Models
EN4DSC36268GY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
36.000" L x 26.000" W (914.40mm x 660.40mm)
Height
8.000" (203.20mm)
Area (L x W)
936in² (6039cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
16 Gauge
Features
Separate Panel or Cover Thickness
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
60 lbs (27.2 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
114 159,94000 Kč14 159,94 Kč
Manufacturers Standard Package
Unit Price without VAT:14 159,94000 Kč
Unit Price with VAT:17 133,52740 Kč