
EJPA | |
|---|---|
DigiKey Part Number | HM5394-ND |
Manufacturer | |
Manufacturer Product Number | EJPA |
Description | ADAPTER PADLOCK ECLIPSE JUNIOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Slotted Quarter Turn Locks |
Datasheet | Datasheet |
EDA/CAD Models | EJPA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Adapter | |
For Use With/Related Products | Slotted Quarter Turn Locks |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 596,78000 Kč | 596,78 Kč |
| 5 | 510,12600 Kč | 2 550,63 Kč |
| 10 | 476,79900 Kč | 4 767,99 Kč |
| 25 | 436,07200 Kč | 10 901,80 Kč |
| 50 | 407,58060 Kč | 20 379,03 Kč |
| 100 | 403,06050 Kč | 40 306,05 Kč |
| Unit Price without VAT: | 596,78000 Kč |
|---|---|
| Unit Price with VAT: | 722,10380 Kč |

