Eclipse Junior Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EJ16146SS

DigiKey Part Number
HM5384-ND
Manufacturer
Manufacturer Product Number
EJ16146SS
Description
BOX S STL NATURAL 16"L X 14"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Stainless Steel Natural Hinged Door, Lid 16.000" L x 14.000" W (406.40mm x 355.60mm) X 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
EJ16146SS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
16.000" L x 14.000" W (406.40mm x 355.60mm)
Height
6.000" (152.40mm)
Area (L x W)
224in² (1445cm²)
Design
Hinged Door, Lid
Material
Color
Natural
Thickness
16 Gauge
Features
Interior Panels, Mounting Flange, Stainless Steel Hinges
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
21 lbs (9.5 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 62
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
112 509,80000 Kč12 509,80 Kč
512 275,56000 Kč61 377,80 Kč
Manufacturers Standard Package
Unit Price without VAT:12 509,80000 Kč
Unit Price with VAT:15 136,85800 Kč