Box Metal, Steel Gray Hinged Door, Lid 16.000" L x 14.000" W (406.40mm x 355.60mm) X 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EJ16146

DigiKey Part Number
HM5383-ND
Manufacturer
Manufacturer Product Number
EJ16146
Description
BOX STEEL GRAY 16"L X 14"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Hinged Door, Lid 16.000" L x 14.000" W (406.40mm x 355.60mm) X 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
EJ16146 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
16.000" L x 14.000" W (406.40mm x 355.60mm)
Height
6.000" (152.40mm)
Area (L x W)
224in² (1445cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
16 Gauge
Features
Interior Panels, Mounting Flange, Stainless Steel Hinges
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
21 lbs (9.5 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Factory Stock: 68
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 610,74000 Kč4 610,74 Kč
53 897,06000 Kč19 485,30 Kč
103 765,25600 Kč37 652,56 Kč
Manufacturers Standard Package
Unit Price without VAT:4 610,74000 Kč
Unit Price with VAT:5 578,99540 Kč