
EJ1084AL | |
|---|---|
DigiKey Part Number | 164-EJ1084AL-ND |
Manufacturer | |
Manufacturer Product Number | EJ1084AL |
Description | N4X, ECLIPSE JUNIOR ENCL W/ PANE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Aluminum Natural Hinged Door 8.000" L x 4.000" W (203.20mm x 101.60mm) X 10.000" (254.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 8.000" L x 4.000" W (203.20mm x 101.60mm) | |
Height | 10.000" (254.00mm) | |
Area (L x W) | 32.0in² (206cm²) | |
Design | Hinged Door | |
Material | ||
Color | Natural | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 908,49000 Kč | 5 908,49 Kč |
| Unit Price without VAT: | 5 908,49000 Kč |
|---|---|
| Unit Price with VAT: | 7 149,27290 Kč |



