
EHLPL | |
---|---|
DigiKey Part Number | HM5367-ND |
Manufacturer | |
Manufacturer Product Number | EHLPL |
Description | LATCH HANDLE PADLOCKABLE L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Latch Handle Eclipse Series |
Datasheet | Datasheet |
EDA/CAD Models | EHLPL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Latch Handle | |
For Use With/Related Products | Eclipse Series |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 695,82000 Kč | 2 695,82 Kč |
5 | 2 304,38200 Kč | 11 521,91 Kč |
10 | 2 192,35800 Kč | 21 923,58 Kč |
Unit Price without VAT: | 2 695,82000 Kč |
---|---|
Unit Price with VAT: | 3 261,94220 Kč |