
ECP12168 | |
|---|---|
DigiKey Part Number | ECP12168-ND |
Manufacturer | |
Manufacturer Product Number | ECP12168 |
Description | BOX STEEL GRAY 16"L X 12"W |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 16.000" L x 12.000" W (406.40mm x 304.80mm) X 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | ECP12168 Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Box | Thickness 16 Gauge |
Part Status Obsolete | Features Stainless Steel Hinges |
Container Type Box | Ratings |
Size / Dimension 16.000" L x 12.000" W (406.40mm x 304.80mm) | Shipping Info Shipped from DigiKey |
Height 8.000" (203.20mm) | Weight 21 lbs (9.5 kg) |
Area (L x W) 192in² (1239cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 599,58000 Kč | 19 599,58 Kč |
| Unit Price without VAT: | 19 599,58000 Kč |
|---|---|
| Unit Price with VAT: | 23 715,49180 Kč |














