
DTS3181SLA2N4SS | |
|---|---|
DigiKey Part Number | DTS3181SLA2N4SS-ND |
Manufacturer | |
Manufacturer Product Number | DTS3181SLA2N4SS |
Description | AC UNIT 3500-5000 BTU/H SS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack A/C Unit, 3500 BTU 14.45" L x 12.24" W x 35.98" H (367.0mm x 311.0mm x 914.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | DTS3181SLA2N4SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Air Conditioning Unit | |
Voltage - Input | 230VAC | |
Specifications | A/C Unit, 3500 BTU | |
Size / Dimension | 14.45" L x 12.24" W x 35.98" H (367.0mm x 311.0mm x 914.0mm) | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | 113 lbs (51.3 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104 300,22000 Kč | 104 300,22 Kč |
| Unit Price without VAT: | 104 300,22000 Kč |
|---|---|
| Unit Price with VAT: | 126 203,26620 Kč |


