Fan Power Cord Fan Terminal Receptacle 45° 24.0" (609.6mm) Cut End
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DNMFC

DigiKey Part Number
HM5357-ND
Manufacturer
Manufacturer Product Number
DNMFC
Description
CORD FAN SINGLE 24" 115VAC PLUG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fan Power Cord Fan Terminal Receptacle 45° 24.0" (609.6mm) Cut End
Datasheet
 Datasheet
EDA/CAD Models
DNMFC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Style
Female Receptacle to Cable
1st Connector
Fan Terminal Receptacle 45°
2nd Connector
Cut End
Length
24.0" (609.6mm)
Fits Terminal Size
-
Number of Conductors
2
Cord Type
SPT-1
Wire Gauge
18 AWG
Approval Agency Marking
-
Voltage Rating
300 V
Operating Temperature
105°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 114
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1177,22000 Kč177,22 Kč
10143,98300 Kč1 439,83 Kč
25131,44760 Kč3 286,19 Kč
50122,42680 Kč6 121,34 Kč
100113,88060 Kč11 388,06 Kč
250107,50976 Kč26 877,44 Kč
Manufacturers Standard Package
Unit Price without VAT:177,22000 Kč
Unit Price with VAT:214,43620 Kč