cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWCP2

DigiKey Part Number
CWCP2-ND
Manufacturer
Manufacturer Product Number
CWCP2
Description
CLOSING PLATE 2.5X2.5"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cover Gray 2.500" (63.50mm)
Datasheet
 Datasheet
EDA/CAD Models
CWCP2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Accessory Type
Cover
For Use With/Related Products
CW Series
Height
-
Width
2.500" (63.50mm)
Length
2.500" (63.50mm)
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 389
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1129,41000 Kč129,41 Kč
Manufacturers Standard Package
Unit Price without VAT:129,41000 Kč
Unit Price with VAT:156,58610 Kč