
CSPQTRL | |
|---|---|
DigiKey Part Number | HM5332-ND |
Manufacturer | |
Manufacturer Product Number | CSPQTRL |
Description | RACK HARDWARE - SIDE PANEL LOCK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Locking Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Locking Kit | |
Features | - | |
For Use With/Related Products | C2 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 813,94000 Kč | 2 813,94 Kč |
| 5 | 2 376,47000 Kč | 11 882,35 Kč |
| 10 | 2 211,00500 Kč | 22 110,05 Kč |
| 25 | 2 150,19520 Kč | 53 754,88 Kč |
| Unit Price without VAT: | 2 813,94000 Kč |
|---|---|
| Unit Price with VAT: | 3 404,86740 Kč |


