Metal, Steel Panel, Side 31.438" L x 27.937" W x 0.810" H (798.53mm x 709.60mm x 20.57mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSP3531BK1

DigiKey Part Number
CSP3531BK1-ND
Manufacturer
Manufacturer Product Number
CSP3531BK1
Description
PNL 31.438X27.93X0.810" BLK 1/PR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel, Side 31.438" L x 27.937" W x 0.810" H (798.53mm x 709.60mm x 20.57mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
Hammond Manufacturing
Material
Metal, Steel
Series
For Use With/Related Products
C2 Series
Packaging
Bulk
Ventilation
Non-Vented
Part Status
Active
Shipping Info
Shipped from DigiKey
Type
Panel, Side
Weight
36 lbs (16.3 kg)
Size / Dimension
31.438" L x 27.937" W x 0.810" H (798.53mm x 709.60mm x 20.57mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Factory Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 600,33000 Kč5 600,33 Kč
54 734,82400 Kč23 674,12 Kč
104 698,32700 Kč46 983,27 Kč
Manufacturers Standard Package
Unit Price without VAT:5 600,33000 Kč
Unit Price with VAT:6 776,39930 Kč
Alternate Color
PANEL 31X28X0.8" BE/GY 1/PR
In-Stock: 0
Unit Price:
PNL 31.438X27.937X0.810" GY 1/PR
In-Stock: 2
Unit Price: 5 652,67000 Kč