
CSP3523LG1 | |
|---|---|
DigiKey Part Number | CSP3523LG1-ND |
Manufacturer | |
Manufacturer Product Number | CSP3523LG1 |
Description | PNL 34.940X20.060X0.810" GY 1/PR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Side 34.940" L x 20.060" W x 0.810" H (887.48mm x 509.52mm x 20.57mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Panel, Side | |
Size / Dimension | 34.940" L x 20.060" W x 0.810" H (887.48mm x 509.52mm x 20.57mm) | |
Features | - | |
Color | Gray | |
Material | Metal, Steel | |
For Use With/Related Products | C2 Series | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 30 lbs (13.6 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 744,71000 Kč | 4 744,71 Kč |
| Unit Price without VAT: | 4 744,71000 Kč |
|---|---|
| Unit Price with VAT: | 5 741,09910 Kč |



