
CSKO884 | |
|---|---|
DigiKey Part Number | HM5330-ND |
Manufacturer | |
Manufacturer Product Number | CSKO884 |
Description | BOX STEEL GRAY 8"L X 8"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 8.000" L x 8.000" W (203.20mm x 203.20mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | CSKO884 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.000" L x 8.000" W (203.20mm x 203.20mm) | |
Height | 4.000" (101.60mm) | |
Area (L x W) | 64.0in² (413cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Knockouts | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 5 lbs (2.3 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 543,43000 Kč | 543,43 Kč |
| 5 | 457,67200 Kč | 2 288,36 Kč |
| 10 | 425,31400 Kč | 4 253,14 Kč |
| 25 | 386,27920 Kč | 9 656,98 Kč |
| 50 | 359,29680 Kč | 17 964,84 Kč |
| 100 | 334,30710 Kč | 33 430,71 Kč |
| 250 | 331,93640 Kč | 82 984,10 Kč |
| Unit Price without VAT: | 543,43000 Kč |
|---|---|
| Unit Price with VAT: | 657,55030 Kč |


