
CSKO10106 | |
|---|---|
DigiKey Part Number | HM5323-ND |
Manufacturer | |
Manufacturer Product Number | CSKO10106 |
Description | BOX STEEL GRAY 10"L X 10"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 10.000" L x 10.000" W (254.00mm x 254.00mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | CSKO10106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.000" L x 10.000" W (254.00mm x 254.00mm) | |
Height | 6.000" (152.40mm) | |
Area (L x W) | 100in² (645cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Knockouts | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 8 lbs (3.6 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 742,38000 Kč | 742,38 Kč |
| 5 | 634,52400 Kč | 3 172,62 Kč |
| 10 | 593,09300 Kč | 5 930,93 Kč |
| 25 | 542,42160 Kč | 13 560,54 Kč |
| 50 | 515,02180 Kč | 25 751,09 Kč |
| Unit Price without VAT: | 742,38000 Kč |
|---|---|
| Unit Price with VAT: | 898,27980 Kč |


