
CS24246 | |
|---|---|
DigiKey Part Number | HM5314-ND |
Manufacturer | |
Manufacturer Product Number | CS24246 |
Description | BOX STEEL GRAY 24"L X 24"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 24.000" L x 24.000" W (609.60mm x 609.60mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | CS24246 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 24.000" L x 24.000" W (609.60mm x 609.60mm) | |
Height | 6.000" (152.40mm) | |
Area (L x W) | 576in² (3716cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 37 lbs (16.8 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 885,53000 Kč | 2 885,53 Kč |
| 5 | 2 466,59600 Kč | 12 332,98 Kč |
| 10 | 2 363,38900 Kč | 23 633,89 Kč |
| Unit Price without VAT: | 2 885,53000 Kč |
|---|---|
| Unit Price with VAT: | 3 491,49130 Kč |


