
CS18124 | |
|---|---|
DigiKey Part Number | CS18124-ND |
Manufacturer | |
Manufacturer Product Number | CS18124 |
Description | BOX STEEL GRAY 18"L X 12"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 18.000" L x 12.000" W (457.20mm x 304.80mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | CS18124 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 18.000" L x 12.000" W (457.20mm x 304.80mm) | |
Height | 4.000" (101.60mm) | |
Area (L x W) | 216in² (1394cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 12 lbs (5.4 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 151,32000 Kč | 1 151,32 Kč |
| 5 | 984,30200 Kč | 4 921,51 Kč |
| 10 | 919,98500 Kč | 9 199,85 Kč |
| 25 | 843,68280 Kč | 21 092,07 Kč |
| Unit Price without VAT: | 1 151,32000 Kč |
|---|---|
| Unit Price with VAT: | 1 393,09720 Kč |


