
CS16166 | |
|---|---|
DigiKey Part Number | CS16166-ND |
Manufacturer | |
Manufacturer Product Number | CS16166 |
Description | BOX STEEL GRAY 16"L X 16"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 16.000" L x 16.000" W (406.40mm x 406.40mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | CS16166 Models |
Category | Area (L x W) 256in² (1652cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Bulk | Color Gray |
Part Status Active | Ratings |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 16.000" L x 16.000" W (406.40mm x 406.40mm) | Weight 16 lbs (7.3 kg) |
Height 6.000" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 380,01000 Kč | 1 380,01 Kč |
| 5 | 1 164,07000 Kč | 5 820,35 Kč |
| 10 | 1 082,54600 Kč | 10 825,46 Kč |
| 25 | 983,96240 Kč | 24 599,06 Kč |
| 50 | 958,35200 Kč | 47 917,60 Kč |
| Unit Price without VAT: | 1 380,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 669,81210 Kč |


