Box Metal, Steel Gray Cover Included 10.000" L x 10.000" W (254.00mm x 254.00mm) X 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS10106

DigiKey Part Number
CS10106-ND
Manufacturer
Manufacturer Product Number
CS10106
Description
BOX STEEL GRAY 10"L X 10"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Cover Included 10.000" L x 10.000" W (254.00mm x 254.00mm) X 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
CS10106 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
10.000" L x 10.000" W (254.00mm x 254.00mm)
Height
6.000" (152.40mm)
Area (L x W)
100in² (645cm²)
Design
Cover Included
Material
Color
Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
8 lbs (3.6 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 147
Factory Stock: 1 902
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1763,28000 Kč763,28 Kč
5652,45000 Kč3 262,25 Kč
10609,84500 Kč6 098,45 Kč
25557,73200 Kč13 943,30 Kč
50531,63580 Kč26 581,79 Kč
Manufacturers Standard Package
Unit Price without VAT:763,28000 Kč
Unit Price with VAT:923,56880 Kč