
CPR77SZPL | |
|---|---|
DigiKey Part Number | CPR77SZPL-ND |
Manufacturer | |
Manufacturer Product Number | CPR77SZPL |
Description | RAIL PANEL MT SQ HOLE 77" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Rails For 77" Panel (2 pieces) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Rails | |
Features | For 77" Panel (2 pieces) | |
For Use With/Related Products | C2, C3, REFK Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 055,84000 Kč | 3 055,84 Kč |
| Unit Price without VAT: | 3 055,84000 Kč |
|---|---|
| Unit Price with VAT: | 3 697,56640 Kč |


