
CPR49SZPL | |
|---|---|
DigiKey Part Number | HM5308-ND |
Manufacturer | |
Manufacturer Product Number | CPR49SZPL |
Description | RAIL PANEL MT SQ HOLE 49" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Rails For 49" Panel (2 pieces) |
Datasheet | Datasheet |
EDA/CAD Models | CPR49SZPL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Rails | |
Features | For 49" Panel (2 pieces) | |
For Use With/Related Products | C2, C3, REFK Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 340,55000 Kč | 2 340,55 Kč |
| 5 | 2 000,67600 Kč | 10 003,38 Kč |
| 10 | 1 869,99800 Kč | 18 699,98 Kč |
| 25 | 1 868,18760 Kč | 46 704,69 Kč |
| Unit Price without VAT: | 2 340,55000 Kč |
|---|---|
| Unit Price with VAT: | 2 832,06550 Kč |


