
CPDS19BK1 | |
|---|---|
DigiKey Part Number | CPDS19BK1-ND |
Manufacturer | |
Manufacturer Product Number | CPDS19BK1 |
Description | RACK DOOR SUPPORT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Support Brackets |
Datasheet | Datasheet |
EDA/CAD Models | CPDS19BK1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Support Brackets | |
Features | - | |
For Use With/Related Products | 19" Panel Width Racks | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 013,22000 Kč | 2 013,22 Kč |
| Unit Price without VAT: | 2 013,22000 Kč |
|---|---|
| Unit Price with VAT: | 2 435,99620 Kč |


