Rack Mounting Bracket
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMRB

DigiKey Part Number
HM2207-ND
Manufacturer
Manufacturer Product Number
CMRB
Description
RACK CABLE MANAGEMENT BRACKET
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Rack Mounting Bracket
Datasheet
 Datasheet
EDA/CAD Models
CMRB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Mounting Bracket
Features
-
For Use With/Related Products
Cable Management
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 146
Factory Stock: 466
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1342,90000 Kč342,90 Kč
5293,09000 Kč1 465,45 Kč
10273,94000 Kč2 739,40 Kč
25250,53960 Kč6 263,49 Kč
50234,17380 Kč11 708,69 Kč
100218,87690 Kč21 887,69 Kč
250216,39784 Kč54 099,46 Kč
Manufacturers Standard Package
Unit Price without VAT:342,90000 Kč
Unit Price with VAT:414,90900 Kč