Box Metal, Steel Gray Hinged Door, Lid 6.000" L x 6.000" W (152.40mm x 152.40mm) X 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHKO666

DigiKey Part Number
CHKO666-ND
Manufacturer
Manufacturer Product Number
CHKO666
Description
BOX STEEL GRAY 6"L X 6"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Hinged Door, Lid 6.000" L x 6.000" W (152.40mm x 152.40mm) X 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
CHKO666 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
6.000" L x 6.000" W (152.40mm x 152.40mm)
Height
6.000" (152.40mm)
Area (L x W)
36.0in² (232cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
-
Features
Knockouts
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
4 lbs (1.8 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 2 147
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1571,36000 Kč571,36 Kč
5481,10600 Kč2 405,53 Kč
10447,11000 Kč4 471,10 Kč
25406,07600 Kč10 151,90 Kč
50377,72460 Kč18 886,23 Kč
100351,46450 Kč35 146,45 Kč
250351,28816 Kč87 822,04 Kč
Manufacturers Standard Package
Unit Price without VAT:571,36000 Kč
Unit Price with VAT:691,34560 Kč