



CHKO664 | |
|---|---|
DigiKey Part Number | HM5294-ND |
Manufacturer | |
Manufacturer Product Number | CHKO664 |
Description | BOX STEEL GRAY 6"L X 6"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 6.000" L x 6.000" W (152.40mm x 152.40mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | CHKO664 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.000" L x 6.000" W (152.40mm x 152.40mm) | |
Height | 4.000" (101.60mm) | |
Area (L x W) | 36.0in² (232cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Knockouts | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 3.1 lbs (1.4 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 441,17000 Kč | 441,17 Kč |
| 5 | 371,32800 Kč | 1 856,64 Kč |
| 10 | 345,03900 Kč | 3 450,39 Kč |
| 25 | 313,29840 Kč | 7 832,46 Kč |
| 50 | 291,37240 Kč | 14 568,62 Kč |
| 100 | 271,07370 Kč | 27 107,37 Kč |
| 250 | 261,78628 Kč | 65 446,57 Kč |
| Unit Price without VAT: | 441,17000 Kč |
|---|---|
| Unit Price with VAT: | 533,81570 Kč |



