
CHKO18124 | |
|---|---|
DigiKey Part Number | CHKO18124-ND |
Manufacturer | |
Manufacturer Product Number | CHKO18124 |
Description | BOX STEEL GRAY 18"L X 12"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 18.000" L x 12.000" W (457.20mm x 304.80mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | CHKO18124 Models |
Category | Area (L x W) 216in² (1394cm²) |
Mfr | Design Hinged Door, Lid |
Series | Material |
Packaging Bulk | Color Gray |
Part Status Active | Features Knockouts |
Container Type Box | Ratings |
Size / Dimension 18.000" L x 12.000" W (457.20mm x 304.80mm) | Shipping Info Shipped from DigiKey |
Height 4.000" (101.60mm) | Weight 12 lbs (5.4 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 358,32000 Kč | 1 358,32 Kč |
| 5 | 1 145,71800 Kč | 5 728,59 Kč |
| 10 | 1 065,44500 Kč | 10 654,45 Kč |
| 25 | 968,42080 Kč | 24 210,52 Kč |
| 50 | 941,22540 Kč | 47 061,27 Kč |
| Unit Price without VAT: | 1 358,32000 Kč |
|---|---|
| Unit Price with VAT: | 1 643,56720 Kč |


