
CHKO10104 | |
|---|---|
DigiKey Part Number | HM5289-ND |
Manufacturer | |
Manufacturer Product Number | CHKO10104 |
Description | BOX STEEL GRAY 10"L X 10"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 10.000" L x 10.000" W (254.00mm x 254.00mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | CHKO10104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.000" L x 10.000" W (254.00mm x 254.00mm) | |
Height | 4.000" (101.60mm) | |
Area (L x W) | 100in² (645cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Knockouts | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 7 lbs (3.2 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 793,30000 Kč | 793,30 Kč |
| 5 | 668,57600 Kč | 3 342,88 Kč |
| 10 | 621,49900 Kč | 6 214,99 Kč |
| 25 | 564,64480 Kč | 14 116,12 Kč |
| 50 | 525,32380 Kč | 26 266,19 Kč |
| 100 | 510,40260 Kč | 51 040,26 Kč |
| Unit Price without VAT: | 793,30000 Kč |
|---|---|
| Unit Price with VAT: | 959,89300 Kč |


