CDF1935SCG1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hammond Manufacturing
In Stock: 0
Unit Price: 4 464,49000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDF1935SCG1

DigiKey Part Number
CDF1935SCG1-ND
Manufacturer
Manufacturer Product Number
CDF1935SCG1
Description
DOOR 34.750X19.330" BEIGE/GRAY
Customer Reference
Detailed Description
Metal, Steel Door, Front or Rear 34.750" L x 19.330" W (882.65mm x 490.98mm) Beige, Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Obsolete
Type
Door, Front or Rear
Size / Dimension
34.750" L x 19.330" W (882.65mm x 490.98mm)
Features
Locks
Color
Beige, Gray
Material
Metal, Steel
For Use With/Related Products
C2 Series
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
24 lbs (10.9 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
DOOR 34.750X19.330" BLACK
In-Stock: 4
Unit Price: 4 464,49000 Kč
DOOR 34.750X19.330" GRAY
In-Stock: 0
Unit Price: 4 464,49000 Kč