
CBB63 | |
|---|---|
DigiKey Part Number | HM5280-ND |
Manufacturer | |
Manufacturer Product Number | CBB63 |
Description | BAR CPPER BUS USE W/FRAM C2F1963 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Bus Bar |
Datasheet | Datasheet |
EDA/CAD Models | CBB63 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bus Bar | |
Features | - | |
For Use With/Related Products | C2F1963 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 462,23000 Kč | 2 462,23 Kč |
| 5 | 2 079,01200 Kč | 10 395,06 Kč |
| 10 | 1 934,06300 Kč | 19 340,63 Kč |
| 25 | 1 847,82400 Kč | 46 195,60 Kč |
| Unit Price without VAT: | 2 462,23000 Kč |
|---|---|
| Unit Price with VAT: | 2 979,29830 Kč |


