#10-32 Cage Nut Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAGNUT1032-50

DigiKey Part Number
164-CAGNUT1032-50-ND
Manufacturer
Manufacturer Product Number
CAGNUT1032-50
Description
NUT CAGE STEEL #10-32
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
#10-32 Cage Nut Steel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Cage
Manufacturer
Hammond Manufacturing
Thread Size
#10-32
Series
Material
Steel
Packaging
Bag
Plating
Zinc
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Factory Stock: 115
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 109,72000 Kč1 109,72 Kč
5963,48200 Kč4 817,41 Kč
10912,13600 Kč9 121,36 Kč
25852,99840 Kč21 324,96 Kč
50813,96940 Kč40 698,47 Kč
100779,20740 Kč77 920,74 Kč
250738,95708 Kč184 739,27 Kč
Manufacturers Standard Package
Unit Price without VAT:1 109,72000 Kč
Unit Price with VAT:1 342,76120 Kč