
CAGKITM6-100 | |
|---|---|
DigiKey Part Number | 164-CAGKITM6-100-ND |
Manufacturer | |
Manufacturer Product Number | CAGKITM6-100 |
Description | MOUNTING SCREW/CAGE NUT 100PK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rack Mounting Screw, Cage Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Mounting Screw, Cage Nut | |
Features | - | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 184,00000 Kč | 2 184,00 Kč |
| 5 | 1 843,70800 Kč | 9 218,54 Kč |
| 10 | 1 715,03300 Kč | 17 150,33 Kč |
| 25 | 1 612,64640 Kč | 40 316,16 Kč |
| Unit Price without VAT: | 2 184,00000 Kč |
|---|---|
| Unit Price with VAT: | 2 642,64000 Kč |




