
C4RR247742SBK1 | |
|---|---|
DigiKey Part Number | 164-C4RR247742SBK1-ND |
Manufacturer | |
Manufacturer Product Number | C4RR247742SBK1 |
Description | RACK STEEL 42X24X83.7 BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Back, Front, Sides 42.000" L x 24.000" W x 83.750" H (1066.80mm x 609.60mm x 2127.25mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Back, Front, Sides | |
Number of Units | 44U | |
Dimensions - Panel | 40.000" L x 19.000" W x 77.000" H (1016.00mm x 482.60mm x 1955.80mm) | |
Dimensions - Overall | 42.000" L x 24.000" W x 83.750" H (1066.80mm x 609.60mm x 2127.25mm) | |
Door | Steel | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76 476,82000 Kč | 76 476,82 Kč |
| Unit Price without VAT: | 76 476,82000 Kč |
|---|---|
| Unit Price with VAT: | 92 536,95220 Kč |

