


C4RR247731SBK1 | |
|---|---|
DigiKey Part Number | 164-C4RR247731SBK1-ND |
Manufacturer | |
Manufacturer Product Number | C4RR247731SBK1 |
Description | CABINET STEEL 31.5X24X82.8 BLK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Equipment Cabinet Enclosed, Back, Front, Sides 31.500" L x 24.000" W x 82.810" H (800.10mm x 609.60mm x 2103.37mm) Black |
Datasheet | Datasheet |
Category | Dimensions - Panel 29.360" L x 19.920" W x 77.060" H (745.74mm x 505.97mm x 1957.32mm) |
Manufacturer Hammond Manufacturing | Dimensions - Overall 31.500" L x 24.000" W x 82.810" H (800.10mm x 609.60mm x 2103.37mm) |
Series | Door Steel |
Packaging Bulk | Mounting Rails Two Pair |
Part Status Active | Ventilation Non-Vented |
Type Equipment Cabinet | Material Metal, Steel |
Style Enclosed, Back, Front, Sides | Color Black |
Number of Units 44U |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71 141,22000 Kč | 71 141,22 Kč |
| Unit Price without VAT: | 71 141,22000 Kč |
|---|---|
| Unit Price with VAT: | 86 080,87620 Kč |

