
C4RR247731DBK1 | |
|---|---|
DigiKey Part Number | 164-C4RR247731DBK1-ND |
Manufacturer | |
Manufacturer Product Number | C4RR247731DBK1 |
Description | RACK STEEL 31.5X24X83.5 BLACK |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Back, Front, Sides 31.500" L x 24.000" W x 83.580" H (800.10mm x 609.60mm x 2122.93mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Cabinet Rack | |
Style | Enclosed, Back, Front, Sides | |
Number of Units | 44U | |
Dimensions - Panel | 29.500" L x 19.000" W x 77.000" H (749.30mm x 482.60mm x 1955.80mm) | |
Dimensions - Overall | 31.500" L x 24.000" W x 83.580" H (800.10mm x 609.60mm x 2122.93mm) | |
Door | Steel | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56 845,79000 Kč | 56 845,79 Kč |
| Unit Price without VAT: | 56 845,79000 Kč |
|---|---|
| Unit Price with VAT: | 68 783,40590 Kč |

