
C3RWT618 | |
|---|---|
DigiKey Part Number | C3RWT618-ND |
Manufacturer | |
Manufacturer Product Number | C3RWT618 |
Description | BOX STEEL GRAY 18"L X 6"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 18.000" L x 6.000" W (457.20mm x 152.40mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | C3RWT618 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 18.000" L x 6.000" W (457.20mm x 152.40mm) | |
Height | 6.000" (152.40mm) | |
Area (L x W) | 108in² (697cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Lockable, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 11 lbs (5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 781,88000 Kč | 1 781,88 Kč |
| 5 | 1 523,22000 Kč | 7 616,10 Kč |
| 10 | 1 423,71700 Kč | 14 237,17 Kč |
| 25 | 1 375,35640 Kč | 34 383,91 Kč |
| Unit Price without VAT: | 1 781,88000 Kč |
|---|---|
| Unit Price with VAT: | 2 156,07480 Kč |



