
C3R864HCLO | |
|---|---|
DigiKey Part Number | C3R864HCLO-ND |
Manufacturer | |
Manufacturer Product Number | C3R864HCLO |
Description | BOX STEEL GRAY 8"L X 6"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 8.000" L x 6.000" W (203.20mm x 152.40mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | C3R864HCLO Models |
Category | Area (L x W) 48.0in² (310cm²) |
Mfr | Design Hinged Door, Lid |
Series | Material |
Packaging Bulk | Color Gray |
Part Status Active | Features Snap Latch, Steel Hinges, Wall Mount |
Container Type Box | Ratings |
Size / Dimension 8.000" L x 6.000" W (203.20mm x 152.40mm) | Shipping Info Shipped from DigiKey |
Height 4.000" (101.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 338,71000 Kč | 1 338,71 Kč |
| Unit Price without VAT: | 1 338,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 619,83910 Kč |



