
C3R30308HCR | |
|---|---|
DigiKey Part Number | C3R30308HCR-ND |
Manufacturer | |
Manufacturer Product Number | C3R30308HCR |
Description | BOX STEEL GRAY 30"L X 30"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 30.000" L x 30.000" W (762.00mm x 762.00mm) X 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | C3R30308HCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 30.000" L x 30.000" W (762.00mm x 762.00mm) | |
Height | 8.000" (203.20mm) | |
Area (L x W) | 900in² (5806cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Lockable, Stainless Steel Hinges, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 64 lbs (29 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 627,30000 Kč | 10 627,30 Kč |
| Unit Price without VAT: | 10 627,30000 Kč |
|---|---|
| Unit Price with VAT: | 12 859,03300 Kč |


