Box Metal, Steel Gray Hinged Door, Lid 30.000" L x 30.000" W (762.00mm x 762.00mm) X 12.000" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3R303012HCR

DigiKey Part Number
C3R303012HCR-ND
Manufacturer
Manufacturer Product Number
C3R303012HCR
Description
BOX STEEL GRAY 30"L X 30"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Hinged Door, Lid 30.000" L x 30.000" W (762.00mm x 762.00mm) X 12.000" (304.80mm)
Datasheet
 Datasheet
EDA/CAD Models
C3R303012HCR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
30.000" L x 30.000" W (762.00mm x 762.00mm)
Height
12.000" (304.80mm)
Area (L x W)
900in² (5806cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
-
Features
Lockable, Stainless Steel Hinges, Wall Mount
Ratings
Material Flammability Rating
-
Shipping Info
Drop shipped from the Manufacturer's Warehouse
Weight
102 lbs (46.3 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 31
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110 730,03000 Kč10 730,03 Kč
Manufacturers Standard Package
Unit Price without VAT:10 730,03000 Kč
Unit Price with VAT:12 983,33630 Kč