
C2F194231LG1 | |
|---|---|
DigiKey Part Number | C2F194231LG1-ND |
Manufacturer | |
Manufacturer Product Number | C2F194231LG1 |
Description | RACK STEEL 31.5X23X49.3 GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Open Rack Open Rack, Double Frame 31.500" L x 23.000" W x 49.310" H (800.10mm x 584.20mm x 1252.47mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | C2F194231LG1 Models |
Category | Dimensions - Overall 31.500" L x 23.000" W x 49.310" H (800.10mm x 584.20mm x 1252.47mm) |
Manufacturer Hammond Manufacturing | Door Doorless |
Series | Features Front and Rear Access |
Packaging Bulk | Material Metal, Steel |
Part Status Active | Color Gray |
Type Open Rack | Shipping Info Drop shipped from the Manufacturer's Warehouse |
Style Open Rack, Double Frame | Weight 96 lbs (43.5 kg) |
Number of Units 24U | Base Product Number |
Dimensions - Panel 29.500" L x 19.110" W x 42.060" H (749.30mm x 485.39mm x 1068.32mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 798,25000 Kč | 15 798,25 Kč |
| 5 | 15 216,17200 Kč | 76 080,86 Kč |
| Unit Price without VAT: | 15 798,25000 Kč |
|---|---|
| Unit Price with VAT: | 19 115,88250 Kč |


