
BPE2F | |
|---|---|
DigiKey Part Number | HM1578-ND |
Manufacturer | |
Manufacturer Product Number | BPE2F |
Description | AC/AC WALL MNT ADPT 16VAC 2.5A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16VAC 2.5A AC/AC External Wall Mount Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount | |
Input Type | Fixed Blade | |
Voltage - Input | 120VAC | |
Voltage - Output | 16VAC | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 40 W | |
No Load Power Consumption | - | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | - | |
Output Connector | Screw Terminal | |
Size / Dimension | 2.13" L x 2.80" W x 3.58" H (54.1mm x 71.1mm x 91.0mm) | |
Approval Agency | CSA, UL | |
Input Connector | NEMA 5-15P | |
Cord Length | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 610,41000 Kč | 610,41 Kč |
| 5 | 556,99200 Kč | 2 784,96 Kč |
| 10 | 535,51200 Kč | 5 355,12 Kč |
| 25 | 508,50440 Kč | 12 712,61 Kč |
| 50 | 489,04760 Kč | 24 452,38 Kč |
| 100 | 470,38460 Kč | 47 038,46 Kč |
| 250 | 446,87608 Kč | 111 719,02 Kč |
| Unit Price without VAT: | 610,41000 Kč |
|---|---|
| Unit Price with VAT: | 738,59610 Kč |



