
BPE2EE | |
|---|---|
DigiKey Part Number | HM5221-ND |
Manufacturer | |
Manufacturer Product Number | BPE2EE |
Description | AC/AC WALL MNT ADPT 14VAC 2.86A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14VAC 2.86A AC/AC External Wall Mount Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Voltage - Output 14VAC |
Manufacturer Hammond Manufacturing | Current - Output (Max) 2.86A |
Series | Power (Watts) 40 W |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Output Connector Screw Terminal |
Region Utilized North America | Size / Dimension 2.13" L x 2.80" W x 3.58" H (54.1mm x 71.1mm x 91.0mm) |
Form Wall Mount | Approval Agency CSA, UL |
Input Type Fixed Blade | Input Connector NEMA 5-15P |
Voltage - Input 120VAC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 751,31000 Kč | 751,31 Kč |
| 5 | 685,58400 Kč | 3 427,92 Kč |
| 10 | 659,19000 Kč | 6 591,90 Kč |
| 25 | 625,96720 Kč | 15 649,18 Kč |
| 50 | 602,04200 Kč | 30 102,10 Kč |
| 100 | 579,09330 Kč | 57 909,33 Kč |
| 250 | 550,18120 Kč | 137 545,30 Kč |
| Unit Price without VAT: | 751,31000 Kč |
|---|---|
| Unit Price with VAT: | 909,08510 Kč |

