
AP2020PP | |
|---|---|
DigiKey Part Number | AP2020PP-ND |
Manufacturer | |
Manufacturer Product Number | AP2020PP |
Description | PANEL 17X18.500" GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 17.000" L x 18.500" W (431.80mm x 469.90mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | AP2020PP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Size / Dimension | 17.000" L x 18.500" W (431.80mm x 469.90mm) | |
Features | - | |
Color | Gray | |
Material | Metal, Steel | |
For Use With/Related Products | N1A Series | |
Ventilation | Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 917,82000 Kč | 917,82 Kč |
| Unit Price without VAT: | 917,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 110,56220 Kč |



