
AP1616PP | |
|---|---|
DigiKey Part Number | AP1616PP-ND |
Manufacturer | |
Manufacturer Product Number | AP1616PP |
Description | PANEL 13X14.500" GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 13.000" L x 14.500" W (330.20mm x 368.30mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | AP1616PP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Size / Dimension | 13.000" L x 14.500" W (330.20mm x 368.30mm) | |
Features | - | |
Color | Gray | |
Material | Metal, Steel | |
For Use With/Related Products | N1A Series | |
Ventilation | Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 583,95000 Kč | 583,95 Kč |
| Unit Price without VAT: | 583,95000 Kč |
|---|---|
| Unit Price with VAT: | 706,57950 Kč |


