Metal, Steel Panel, Inner 13.000" L x 14.500" W (330.20mm x 368.30mm) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP1616

DigiKey Part Number
AP1616-ND
Manufacturer
Manufacturer Product Number
AP1616
Description
PANEL 13X14.500" WHITE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel, Inner 13.000" L x 14.500" W (330.20mm x 368.30mm) White
Datasheet
 Datasheet
EDA/CAD Models
AP1616 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Panel, Inner
Size / Dimension
13.000" L x 14.500" W (330.20mm x 368.30mm)
Features
-
Color
White
Material
Metal, Steel
For Use With/Related Products
N1A Series
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Factory Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1596,97000 Kč596,97 Kč
5502,73400 Kč2 513,67 Kč
10467,24700 Kč4 672,47 Kč
25424,38640 Kč10 609,66 Kč
50394,76660 Kč19 738,33 Kč
100369,29600 Kč36 929,60 Kč
Manufacturers Standard Package
Unit Price without VAT:596,97000 Kč
Unit Price with VAT:722,33370 Kč