
72XFW | |
|---|---|
DigiKey Part Number | 72XFW-ND |
Manufacturer | |
Manufacturer Product Number | 72XFW |
Description | STEEL INNER PANEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 60.000" L x 26.000" W (1524.00mm x 660.40mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 72XFW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Size / Dimension | 60.000" L x 26.000" W (1524.00mm x 660.40mm) | |
Features | - | |
Color | White | |
Material | Metal, Steel | |
For Use With/Related Products | Enclosures | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 954,12000 Kč | 9 954,12 Kč |
| 5 | 9 496,70800 Kč | 47 483,54 Kč |
| Unit Price without VAT: | 9 954,12000 Kč |
|---|---|
| Unit Price with VAT: | 12 044,48520 Kč |

