
518-0920 | |
|---|---|
DigiKey Part Number | HM2169-ND |
Manufacturer | |
Manufacturer Product Number | 518-0920 |
Description | BOX STEEL GRAY 11.83"L X 9.13"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray U Shaped Pieces 11.830" L x 9.130" W (300.48mm x 231.90mm) X 6.290" (159.77mm) |
Datasheet | Datasheet |
EDA/CAD Models | 518-0920 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.830" L x 9.130" W (300.48mm x 231.90mm) | |
Height | 6.290" (159.77mm) | |
Area (L x W) | 108in² (697cm²) | |
Design | U Shaped Pieces | |
Material | ||
Color | Gray | |
Thickness | 18 Gauge | |
Features | Handles, Vented Panels | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 121,01000 Kč | 2 121,01 Kč |
| 5 | 1 790,45800 Kč | 8 952,29 Kč |
| 10 | 1 665,47700 Kč | 16 654,77 Kč |
| 25 | 1 559,96680 Kč | 38 999,17 Kč |
| Unit Price without VAT: | 2 121,01000 Kč |
|---|---|
| Unit Price with VAT: | 2 566,42210 Kč |




