



515-0920 | |
|---|---|
DigiKey Part Number | HM2163-ND |
Manufacturer | |
Manufacturer Product Number | 515-0920 |
Description | CONSOLE STL GRAY 6.26"L X 6.08"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Console Metal, Steel Gray Slanted Top 6.260" L x 6.080" W (159.00mm x 154.43mm) X 2.270" (57.66mm) |
Datasheet | Datasheet |
EDA/CAD Models | 515-0920 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Console | |
Size / Dimension | 6.260" L x 6.080" W (159.00mm x 154.43mm) | |
Height | 2.270" (57.66mm) | |
Area (L x W) | 38.1in² (246cm²) | |
Design | Slanted Top | |
Material | ||
Color | Gray | |
Thickness | 18 Gauge | |
Features | Slope, 15° | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 820,95000 Kč | 820,95 Kč |
| 5 | 701,80800 Kč | 3 509,04 Kč |
| 10 | 655,96000 Kč | 6 559,60 Kč |
| 25 | 599,91640 Kč | 14 997,91 Kč |
| 50 | 575,97860 Kč | 28 798,93 Kč |
| Unit Price without VAT: | 820,95000 Kč |
|---|---|
| Unit Price with VAT: | 993,34950 Kč |





